Technical Document
Specifications
Brand
ThebenSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Hours
Segment Length
1 min
Contact Configuration
SPDT
Height
90.1mm
Depth
69.2mm
Memory Spaces
56
Battery Life
10yr
Country of Origin
Germany
€ 272.91
€ 272.91 Each (ex VAT)
€ 324.76
€ 324.76 Each (inc. VAT)
1
€ 272.91
€ 272.91 Each (ex VAT)
€ 324.76
€ 324.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ThebenSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Hours
Segment Length
1 min
Contact Configuration
SPDT
Height
90.1mm
Depth
69.2mm
Memory Spaces
56
Battery Life
10yr
Country of Origin
Germany