E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Theben Digital DIN Rail Time Switch 120 V ac, 1-Channel

RS Stock No.: 138-5669Brand: ThebenManufacturers Part No.: TR610 top 2 120V UL
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Theben

Supply Voltage

120 V ac

Type

Digital

Number of Channels

1

Units Measured

Days, Hours, Minutes, Seconds

Segment Length

1 min

Contact Configuration

SPDT

Height

90.1mm

Depth

69.2mm

Memory Spaces

56

Battery Life

10yr

Country of Origin

Germany

Product details

Weekly Timeswitch- TR610 Top 2

TR 610 top 2 digital time switches with weekly programming.

Features and Benefits

1 Channel
DuoFix spring terminals for 2 conductors each
Text-orientated user guidance in display
- Preset date and time
- Fully operable without mains connection
56 Memory locations
Interface for OBELISK top2 memory card (PC programming)
- 2 insertable switching programs
- Copying programs
- Storing programs
10-Year power reserve (lithium battery)
Zero-cross switching for relay-saving switching and high lamp loads (not with 24 V devices)
On-Off switching times
Switching preselection
Permanent switching ON/OFF
Integrated operating hour counter with reset option and service function for monitoring maintenance intervals
Holiday program
Display back light (can be turned off)
PIN coding
Automatic summer/winter time changeover
- Can be deactivated
- Date rule options are already stored for Europe, USA and other countries
- Own data rule options or changeover around set dates are available

Remotely Programmable

Stock information temporarily unavailable.

€ 167.27

€ 167.27 Each (ex VAT)

€ 199.05

€ 199.05 Each (inc. VAT)

Theben Digital DIN Rail Time Switch 120 V ac, 1-Channel

€ 167.27

€ 167.27 Each (ex VAT)

€ 199.05

€ 199.05 Each (inc. VAT)

Theben Digital DIN Rail Time Switch 120 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Theben

Supply Voltage

120 V ac

Type

Digital

Number of Channels

1

Units Measured

Days, Hours, Minutes, Seconds

Segment Length

1 min

Contact Configuration

SPDT

Height

90.1mm

Depth

69.2mm

Memory Spaces

56

Battery Life

10yr

Country of Origin

Germany

Product details

Weekly Timeswitch- TR610 Top 2

TR 610 top 2 digital time switches with weekly programming.

Features and Benefits

1 Channel
DuoFix spring terminals for 2 conductors each
Text-orientated user guidance in display
- Preset date and time
- Fully operable without mains connection
56 Memory locations
Interface for OBELISK top2 memory card (PC programming)
- 2 insertable switching programs
- Copying programs
- Storing programs
10-Year power reserve (lithium battery)
Zero-cross switching for relay-saving switching and high lamp loads (not with 24 V devices)
On-Off switching times
Switching preselection
Permanent switching ON/OFF
Integrated operating hour counter with reset option and service function for monitoring maintenance intervals
Holiday program
Display back light (can be turned off)
PIN coding
Automatic summer/winter time changeover
- Can be deactivated
- Date rule options are already stored for Europe, USA and other countries
- Own data rule options or changeover around set dates are available

Remotely Programmable