E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

2 Channel Digital DIN Rail Time Switch Measures Days, Hours, Minutes, Seconds, 230 V

RS Stock No.: 138-5670Brand: ThebenManufacturers Part No.: TR622 top 2
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V

Type

Digital

Number of Channels

2

Units Measured

Days, Hours, Minutes, Seconds

Segment Length

1 s

Contact Configuration

DPDT

Height

90.1mm

Depth

69.2mm

Memory Spaces

84

Battery Life

10yr

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

2 Channel Digital DIN Rail Time Switch Measures Days, Hours, Minutes, Seconds, 230 V

P.O.A.

2 Channel Digital DIN Rail Time Switch Measures Days, Hours, Minutes, Seconds, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

230 V

Type

Digital

Number of Channels

2

Units Measured

Days, Hours, Minutes, Seconds

Segment Length

1 s

Contact Configuration

DPDT

Height

90.1mm

Depth

69.2mm

Memory Spaces

84

Battery Life

10yr

Country of Origin

Germany

You may be interested in