Technical Document
Specifications
Dimensions
9.7 x 32 x 51mm
Number of Cooling Elements
1
Height
9.7mm
Radiator Material
Copper
Refrigerant
Water-Based Coolant
Tube Connector Material
Copper
Depth
51mm
Width
32mm
Product details
Water Heat Exchangers
Recommended for the dissipation of heat released on the hot side of the Peltier effect modules
Temperature increase with respect to the water is 2 to 5°C rather than 15 to 20°C with an air heat exchanger
Model LI 102 is suitable for Peltier effect modules with dimensions up to 30 x 30 mm
Model LI 201 is suitable for Peltier effect modules with dimensions up to 40 x 40 mm
Model LI 301 is suitable for Peltier effect modules with dimensions up to 62 x 62 mm
Fitted with a hole to allow the incorporation of a temperature probe
Thermoelectric Accessories
€ 370.01
€ 370.01 Each (ex VAT)
€ 440.31
€ 440.31 Each (inc. VAT)
1
€ 370.01
€ 370.01 Each (ex VAT)
€ 440.31
€ 440.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 370.01 |
25 - 99 | € 347.14 |
100 - 249 | € 342.11 |
250 - 499 | € 255.47 |
500+ | € 238.82 |
Technical Document
Specifications
Dimensions
9.7 x 32 x 51mm
Number of Cooling Elements
1
Height
9.7mm
Radiator Material
Copper
Refrigerant
Water-Based Coolant
Tube Connector Material
Copper
Depth
51mm
Width
32mm
Product details
Water Heat Exchangers
Recommended for the dissipation of heat released on the hot side of the Peltier effect modules
Temperature increase with respect to the water is 2 to 5°C rather than 15 to 20°C with an air heat exchanger
Model LI 102 is suitable for Peltier effect modules with dimensions up to 30 x 30 mm
Model LI 201 is suitable for Peltier effect modules with dimensions up to 40 x 40 mm
Model LI 301 is suitable for Peltier effect modules with dimensions up to 62 x 62 mm
Fitted with a hole to allow the incorporation of a temperature probe