Technical Document
Specifications
Brand
THKStroke Length
46mm
Rail Length
50mm
Carriage Width
20mm
Manufacturer Series
ER920
Carriage Length
46mm
Dynamic Load Rating
144N
Static Load Rating
201N
Country of Origin
Japan
Product details
Precision Linear Slide Pack THK ER Series
THK Precision Linear Slide Packs are manufactured from heat-treated, ground stainless steel. The slide packs are thin, lightweight, and are made up of balls that run in v-shaped grooves, circulating in a ball case housed in an inner block. The ER Series Linear Slide Pack is used extensively within electronic equipment, magnetic disk devices, medical equipment, semiconductor manufacturing equipment, measuring equipment, plotting machines and photocopiers.
Complete linear assemblies with slide and outer rail (requires mounting screws for installation / assembly). Available in various rail length and slide sizes to suit a wide range of applications.
Design Benefits
The compact, lightweight design of the THK ER Series Linear Slide Pack offers a high speed accurate linear response, and stable performance over a long period of time.
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
€ 252.10
€ 252.10 Each (ex VAT)
€ 300.00
€ 300.00 Each (inc. VAT)
1
€ 252.10
€ 252.10 Each (ex VAT)
€ 300.00
€ 300.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
THKStroke Length
46mm
Rail Length
50mm
Carriage Width
20mm
Manufacturer Series
ER920
Carriage Length
46mm
Dynamic Load Rating
144N
Static Load Rating
201N
Country of Origin
Japan
Product details
Precision Linear Slide Pack THK ER Series
THK Precision Linear Slide Packs are manufactured from heat-treated, ground stainless steel. The slide packs are thin, lightweight, and are made up of balls that run in v-shaped grooves, circulating in a ball case housed in an inner block. The ER Series Linear Slide Pack is used extensively within electronic equipment, magnetic disk devices, medical equipment, semiconductor manufacturing equipment, measuring equipment, plotting machines and photocopiers.
Complete linear assemblies with slide and outer rail (requires mounting screws for installation / assembly). Available in various rail length and slide sizes to suit a wide range of applications.
Design Benefits
The compact, lightweight design of the THK ER Series Linear Slide Pack offers a high speed accurate linear response, and stable performance over a long period of time.
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.