Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

THK LM20UU, Linear Ball Bearing with 32mm Outside Diameter

RS Stock No.: 217-5225Brand: THKManufacturers Part No.: LM20UU-THK
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Brand

THK

Inside Diameter

20mm

Outside Diameter

32mm

Length

42mm

Linear Bearing Type

Linear Ball Bearing

Inner Diameter

20mm

Linear Ball Bearing Type

Open

Seals

Without Seals

Country of Origin

Japan

Stock information temporarily unavailable.

€ 72.64

€ 72.64 Each (ex VAT)

€ 86.44

€ 86.44 Each (inc. VAT)

THK LM20UU, Linear Ball Bearing with 32mm Outside Diameter

€ 72.64

€ 72.64 Each (ex VAT)

€ 86.44

€ 86.44 Each (inc. VAT)

THK LM20UU, Linear Ball Bearing with 32mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 72.64
5 - 9€ 70.79
10+€ 70.40

Technical Document

Specifications

Brand

THK

Inside Diameter

20mm

Outside Diameter

32mm

Length

42mm

Linear Bearing Type

Linear Ball Bearing

Inner Diameter

20mm

Linear Ball Bearing Type

Open

Seals

Without Seals

Country of Origin

Japan