Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Thomas & Betts Straight, Cable Conduit Fitting, 20mm Nominal Size, PG16, Steel

RS Stock No.: 296-4833Brand: Thomas & BettsManufacturers Part No.: 7363RS
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Straight

Thread Size

PG16

Material

Steel

IP Rating

IP67

Finish

Galvanised

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Thomas & Betts Straight, Cable Conduit Fitting, 20mm Nominal Size, PG16, Steel

P.O.A.

Each (In a Pack of 2) (ex VAT)

Thomas & Betts Straight, Cable Conduit Fitting, 20mm Nominal Size, PG16, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Straight

Thread Size

PG16

Material

Steel

IP Rating

IP67

Finish

Galvanised