Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Thomas & Betts Cable Ties, Weather Resistant, 185.67mm x 4.83 mm, Black Nylon, Pk-1000

RS Stock No.: 818-6972Brand: Thomas & BettsManufacturers Part No.: 7TAG009210R0045 TY25MX
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

185.67mm

Width

4.83 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

44.45mm

Product details

Ty-Fast® Polyamide 6.6 Cable Ties, UV-resistant, Black

Ty-Fast® Polyamide 6.6 cable ties are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head. This ensures a strong, reliable and long-lasting fastening under adverse conditions. These versions are UV-resistant, especially recommended for outdoor applications. Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head: strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time.
Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pickup from a flat work area.

Features and Benefits

• UV-resistant, especially recommended for outdoor applications
• Black version 2% carbon for military specifications
• Moulding Polyamide 6.6
• Locking barb 316 grade stainless steel
• Temperature range -40°C to +85°C
• Flammability rating UL 94 V-2
• Halogen-free
• Silicon-free

Approvals

UL, GL, Lloyd's Register, Bureau Veritas

Stock information temporarily unavailable.

€ 210.99

€ 210.99 1 Bag of 1000 (ex VAT)

€ 251.08

€ 251.08 1 Bag of 1000 (inc. VAT)

Thomas & Betts Cable Ties, Weather Resistant, 185.67mm x 4.83 mm, Black Nylon, Pk-1000

€ 210.99

€ 210.99 1 Bag of 1000 (ex VAT)

€ 251.08

€ 251.08 1 Bag of 1000 (inc. VAT)

Thomas & Betts Cable Ties, Weather Resistant, 185.67mm x 4.83 mm, Black Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 210.99
15 - 49€ 203.53
50+€ 200.11

Technical Document

Specifications

Length

185.67mm

Width

4.83 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

44.45mm

Product details

Ty-Fast® Polyamide 6.6 Cable Ties, UV-resistant, Black

Ty-Fast® Polyamide 6.6 cable ties are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head. This ensures a strong, reliable and long-lasting fastening under adverse conditions. These versions are UV-resistant, especially recommended for outdoor applications. Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head: strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time.
Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pickup from a flat work area.

Features and Benefits

• UV-resistant, especially recommended for outdoor applications
• Black version 2% carbon for military specifications
• Moulding Polyamide 6.6
• Locking barb 316 grade stainless steel
• Temperature range -40°C to +85°C
• Flammability rating UL 94 V-2
• Halogen-free
• Silicon-free

Approvals

UL, GL, Lloyd's Register, Bureau Veritas