Thomas & Betts Self Adhesive Cable Tie Mount 28.58 mm x 28.58mm, 4.8mm Max. Cable Tie Width

RS Stock No.: 812-5885Brand: Thomas & BettsManufacturers Part No.: 7TAG009660R0021 TC5342A-NDT
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Cable Tie Width Acceptance

4.8mm

Length

28.58mm

Width

28.58 mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+66°C

Quantity

100

Product details

Thomas & Betts Detectable Cable Tie Low Profile Plate

This Thomas & Betts detectable cable tie low profile plate 25.4 x 25.4 mm (1 x 1 in), epoxy glue mounting, is for use with cable ties up to 50 lb (22.6 kg). The Nylon version is supplied in a bag of 100 ( 812-5885 ) or bag of 1000 ( 812-5898 ). The Polypropylene version is supplied in a bag of 100 ( 812-5889 ).

Natural colour
One-pece moulding (no lost parts)
Glue mounting
Maximum tie width accepted 4.8 mm (0.19 in)
For cable ties up to 50 lb (22.6 kg)
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2

Stock information temporarily unavailable.

€ 127.07

€ 127.07 1 Bag of 100 (ex VAT)

€ 151.21

€ 151.21 1 Bag of 100 (inc. VAT)

Thomas & Betts Self Adhesive Cable Tie Mount 28.58 mm x 28.58mm, 4.8mm Max. Cable Tie Width

€ 127.07

€ 127.07 1 Bag of 100 (ex VAT)

€ 151.21

€ 151.21 1 Bag of 100 (inc. VAT)

Thomas & Betts Self Adhesive Cable Tie Mount 28.58 mm x 28.58mm, 4.8mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 127.07
15 - 49€ 122.58
50+€ 107.41

Technical Document

Specifications

Cable Tie Width Acceptance

4.8mm

Length

28.58mm

Width

28.58 mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+66°C

Quantity

100

Product details

Thomas & Betts Detectable Cable Tie Low Profile Plate

This Thomas & Betts detectable cable tie low profile plate 25.4 x 25.4 mm (1 x 1 in), epoxy glue mounting, is for use with cable ties up to 50 lb (22.6 kg). The Nylon version is supplied in a bag of 100 ( 812-5885 ) or bag of 1000 ( 812-5898 ). The Polypropylene version is supplied in a bag of 100 ( 812-5889 ).

Natural colour
One-pece moulding (no lost parts)
Glue mounting
Maximum tie width accepted 4.8 mm (0.19 in)
For cable ties up to 50 lb (22.6 kg)
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2