Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Thomas & Betts Cable Ties, 1.03m x 8.76 mm, Black Nylon, Pk-50

RS Stock No.: 252-6071Brand: Thomas & BettsManufacturers Part No.: 7TAG054360R0101 TY1000-175X
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

1.03m

Width

8.76 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Tensile Strength

778.438N

Series

Ty-Fast

Maximum Bundle Diameter

305mm

Product details

Ty-Fast® Heavy Duty Cable Ties

Features and Benefits

Ty-Fast® series of black UV resistant and natural non-release heavy-duty cable ties suitable for binding large groups of cables or components.

• Manufactured from nylon 6.6
• Temperature Rating: -40°C to +85°C

Stock information temporarily unavailable.

€ 45.00

€ 45.00 1 Bag of 50 (ex VAT)

€ 53.55

€ 53.55 1 Bag of 50 (inc. VAT)

Thomas & Betts Cable Ties, 1.03m x 8.76 mm, Black Nylon, Pk-50

€ 45.00

€ 45.00 1 Bag of 50 (ex VAT)

€ 53.55

€ 53.55 1 Bag of 50 (inc. VAT)

Thomas & Betts Cable Ties, 1.03m x 8.76 mm, Black Nylon, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 45.00
15 - 49€ 43.38
50+€ 41.76

Technical Document

Specifications

Length

1.03m

Width

8.76 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Tensile Strength

778.438N

Series

Ty-Fast

Maximum Bundle Diameter

305mm

Product details

Ty-Fast® Heavy Duty Cable Ties

Features and Benefits

Ty-Fast® series of black UV resistant and natural non-release heavy-duty cable ties suitable for binding large groups of cables or components.

• Manufactured from nylon 6.6
• Temperature Rating: -40°C to +85°C