Technical Document
Specifications
Brand
Thomas & BettsNominal Size
16mm
Fitting Type
90° Elbow
Thread Size
M16
Material
Steel
IP Rating
IP67
Finish
Galvanised
Country of Origin
United Kingdom
You may be interested in
Adaptaflex 90° Elbow, Conduit Fitting, 16mm Nominal Size, M16, Steel, Silver IP67 ratingBrand: Adaptaflex
€ 29.417Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Thomas & Betts 90° Elbow, Cable Conduit Fitting, 16mm Nominal Size, M16, Steel
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Thomas & Betts 90° Elbow, Cable Conduit Fitting, 16mm Nominal Size, M16, Steel
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Adaptaflex 90° Elbow, Conduit Fitting, 16mm Nominal Size, M16, Steel, Silver IP67 ratingBrand: Adaptaflex
€ 29.417Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
Thomas & BettsNominal Size
16mm
Fitting Type
90° Elbow
Thread Size
M16
Material
Steel
IP Rating
IP67
Finish
Galvanised
Country of Origin
United Kingdom
You may be interested in
Adaptaflex 90° Elbow, Conduit Fitting, 16mm Nominal Size, M16, Steel, Silver IP67 ratingBrand: Adaptaflex
€ 29.417Each (In a Pack of 5) (ex VAT)