E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Thomas & Betts Heat Shrink Tubing, Blue 1.6mm Sleeve Dia. x 12m Length 2:1 Ratio

RS Stock No.: 208-8311Brand: Thomas & BettsManufacturers Part No.: HSB 63-6
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

1.6mm

Colour

Blue

Shrunk Diameter

0.8mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

12m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Heat Shrink Tubing, Blue 1.6mm Sleeve Dia. x 12m Length 2:1 Ratio

P.O.A.

Thomas & Betts Heat Shrink Tubing, Blue 1.6mm Sleeve Dia. x 12m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

1.6mm

Colour

Blue

Shrunk Diameter

0.8mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

12m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany