E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Thomas & Betts Cable Tie, 195.58mm x 4.75 mm, Black Nylon, Pk-100

RS Stock No.: 340-8823Brand: Thomas & BettsManufacturers Part No.: SF175-50X-100RS
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

195.58mm

Width

4.75 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Safe-Ty

Maximum Bundle Diameter

44.45mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Tie, 195.58mm x 4.75 mm, Black Nylon, Pk-100

P.O.A.

Thomas & Betts Cable Tie, 195.58mm x 4.75 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

195.58mm

Width

4.75 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Safe-Ty

Maximum Bundle Diameter

44.45mm

Country of Origin

United States