Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Thomson Linear Micro Linear Actuator, 101.6mm, 12V dc, 4500N, 30mm/s

RS Stock No.: 197-7928Brand: Thomson LinearManufacturers Part No.: D12-10B5-04-M0N
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

101.6mm

Maximum Load

4500N

Input Voltage

12V dc

Series

GX DC

Maximum Speed No Load

30mm/s

Stock information temporarily unavailable.

€ 1,432.40

€ 1,432.40 Each (ex VAT)

€ 1,704.56

€ 1,704.56 Each (inc. VAT)

Thomson Linear Micro Linear Actuator, 101.6mm, 12V dc, 4500N, 30mm/s

€ 1,432.40

€ 1,432.40 Each (ex VAT)

€ 1,704.56

€ 1,704.56 Each (inc. VAT)

Thomson Linear Micro Linear Actuator, 101.6mm, 12V dc, 4500N, 30mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 1,432.40
5+€ 1,396.28

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

101.6mm

Maximum Load

4500N

Input Voltage

12V dc

Series

GX DC

Maximum Speed No Load

30mm/s