Thomson Linear Micro Linear Actuator, 50.8mm, 24V dc, 225N, 45mm/s

RS Stock No.: 197-7920Brand: Thomson LinearManufacturers Part No.: S24-09A08-02
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50.8mm

Maximum Load

225N

Input Voltage

24V dc

Series

1 S

Maximum Speed No Load

45mm/s

Maximum Speed (No Load)

45mm/s

Stock information temporarily unavailable.

€ 492.43

€ 492.43 Each (ex VAT)

€ 585.99

€ 585.99 Each (inc. VAT)

Thomson Linear Micro Linear Actuator, 50.8mm, 24V dc, 225N, 45mm/s

€ 492.43

€ 492.43 Each (ex VAT)

€ 585.99

€ 585.99 Each (inc. VAT)

Thomson Linear Micro Linear Actuator, 50.8mm, 24V dc, 225N, 45mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 492.43
5+€ 480.03

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50.8mm

Maximum Load

225N

Input Voltage

24V dc

Series

1 S

Maximum Speed No Load

45mm/s

Maximum Speed (No Load)

45mm/s