Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Timberland Splitrock Honey Steel Toe Capped Men's Safety Boots, UK 6, EU 39

RS Stock No.: 156-336Brand: TimberlandManufacturers Part No.: Split Rock Wheat size 6
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Splitrock

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Type

Ankle Boots

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Abrasion, Flexion, Heat, Oil, Penetration, Water

Water Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRB

Midsole Type

EVA, Steel

Upper Material

Nubuck

Sole Material

Nitrile Rubber

Anti-Slip

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Timberland Splitrock Honey Steel Toe Capped Men's Safety Boots, UK 6, EU 39

P.O.A.

Timberland Splitrock Honey Steel Toe Capped Men's Safety Boots, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Splitrock

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Type

Ankle Boots

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Abrasion, Flexion, Heat, Oil, Penetration, Water

Water Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRB

Midsole Type

EVA, Steel

Upper Material

Nubuck

Sole Material

Nitrile Rubber

Anti-Slip

Yes

Country of Origin

China

You may be interested in