Time Electronics 1049 Temperature Calibrator, With RS Calibration

RS Stock No.: 158-8450Brand: Time ElectronicsManufacturers Part No.: 1049
brand-logo
View all in Temperature Calibrators

Technical Document

Specifications

Calibrator Type

RTD Calibrator

Best Accuracy

±0.3 °C

Temperature Scale

Centigrade

Calibrated

RSCAL

Model Number p

1049

Height

55mm

Weight

170g

Plug Type

Quick Banana Plug

Width

61mm

Length

112mm

Dimensions

112 x 61 x 55mm

Country of Origin

United Kingdom

Product details

Pt100 Simulator

A handheld precision simulator for Pt100 platinum resistance elements used for accurate temperature measurement.

High performance metal film resistors ensure good temperature coefficient and stability
Accuracies in excess of DIN43760 Class B

You may be interested in
Stock information temporarily unavailable.

€ 677.89

€ 677.89 Each (ex VAT)

€ 806.69

€ 806.69 Each (inc. VAT)

Time Electronics 1049 Temperature Calibrator, With RS Calibration

Calibration type

€ 677.89

€ 677.89 Each (ex VAT)

€ 806.69

€ 806.69 Each (inc. VAT)

Time Electronics 1049 Temperature Calibrator, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Calibrator Type

RTD Calibrator

Best Accuracy

±0.3 °C

Temperature Scale

Centigrade

Calibrated

RSCAL

Model Number p

1049

Height

55mm

Weight

170g

Plug Type

Quick Banana Plug

Width

61mm

Length

112mm

Dimensions

112 x 61 x 55mm

Country of Origin

United Kingdom

Product details

Pt100 Simulator

A handheld precision simulator for Pt100 platinum resistance elements used for accurate temperature measurement.

High performance metal film resistors ensure good temperature coefficient and stability
Accuracies in excess of DIN43760 Class B

You may be interested in