Technical Document
Specifications
Brand
Time ElectronicsCalibrator Type
RTD Calibrator
Best Accuracy
±0.3 °C
Temperature Scale
Centigrade
Model Number p
1049
Model Number (p)
1049
Width
61mm
Length
112mm
Dimensions
112 x 61 x 55mm
Height
55mm
Weight
170g
Plug Type
Quick Banana Plug
Country of Origin
United Kingdom
Product details
Pt100 Simulator
A handheld precision simulator for Pt100 platinum resistance elements used for accurate temperature measurement.
High performance metal film resistors ensure good temperature coefficient and stability
Accuracies in excess of DIN43760 Class B
€ 605.59
€ 605.59 Each (ex VAT)
€ 720.65
€ 720.65 Each (inc. VAT)
Calibration type
No Calibration
1
€ 605.59
€ 605.59 Each (ex VAT)
€ 720.65
€ 720.65 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Time ElectronicsCalibrator Type
RTD Calibrator
Best Accuracy
±0.3 °C
Temperature Scale
Centigrade
Model Number p
1049
Model Number (p)
1049
Width
61mm
Length
112mm
Dimensions
112 x 61 x 55mm
Height
55mm
Weight
170g
Plug Type
Quick Banana Plug
Country of Origin
United Kingdom
Product details
Pt100 Simulator
A handheld precision simulator for Pt100 platinum resistance elements used for accurate temperature measurement.
High performance metal film resistors ensure good temperature coefficient and stability
Accuracies in excess of DIN43760 Class B