Time Electronics Resistance Decade Box, Resistance Resolution 0.1Ω, Absolute Maximum Resistance Measurement 120kΩ, UKAS

RS Stock No.: 537-7636Brand: Time ElectronicsManufacturers Part No.: 1065
brand-logo
View all in Decade Boxes

Technical Document

Specifications

Decade Box Type

Resistance

Resistance Resolution

0.1Ω

Calibrated

UKAS

Best Maximum Resistance Accuracy

±5%

Best Minimum Resistance Accuracy

±1%

Residual Resistance

20mΩ

Power Rating

10W

Temperature Coefficient

±200ppm/°C

Dimensions

150 x 390 x 60mm

Width

390mm

Length

150mm

Height

60mm

Weight

2kg

Absolute Maximum Resistance Measurement

120kΩ

Minimum Inductance

0.1Ω

Minimum Resistance Measurement

0.1Ω

Country of Origin

United Kingdom

Product details

1065 Precision Power Resistance Load Box

10W per resistor - 100W max dissipation
500V maximum working voltage
In-line readout
Resolution 0.1Ω
Mechanically and electrically robust
Fully screened
Housed in compact, easily transportable, well-ventilated all-metal case

€ 2,073.00

€ 2,073.00 Each (ex VAT)

€ 2,466.87

€ 2,466.87 Each (inc. VAT)

Time Electronics Resistance Decade Box, Resistance Resolution 0.1Ω, Absolute Maximum Resistance Measurement 120kΩ, UKAS

Calibration type

€ 2,073.00

€ 2,073.00 Each (ex VAT)

€ 2,466.87

€ 2,466.87 Each (inc. VAT)

Time Electronics Resistance Decade Box, Resistance Resolution 0.1Ω, Absolute Maximum Resistance Measurement 120kΩ, UKAS

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Decade Box Type

Resistance

Resistance Resolution

0.1Ω

Calibrated

UKAS

Best Maximum Resistance Accuracy

±5%

Best Minimum Resistance Accuracy

±1%

Residual Resistance

20mΩ

Power Rating

10W

Temperature Coefficient

±200ppm/°C

Dimensions

150 x 390 x 60mm

Width

390mm

Length

150mm

Height

60mm

Weight

2kg

Absolute Maximum Resistance Measurement

120kΩ

Minimum Inductance

0.1Ω

Minimum Resistance Measurement

0.1Ω

Country of Origin

United Kingdom

Product details

1065 Precision Power Resistance Load Box

10W per resistor - 100W max dissipation
500V maximum working voltage
In-line readout
Resolution 0.1Ω
Mechanically and electrically robust
Fully screened
Housed in compact, easily transportable, well-ventilated all-metal case