Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Timeguard Grey Outdoor Light Switch, 2 Way, 1 Gang, Weathersafe

RS Stock No.: 681-0913Brand: TimeguardManufacturers Part No.: TGVL03
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Outdoor Light Switch

Number of Ways

2

IP Rating

IP66

Number of Poles

1

Current Rating

13A

Mount Type

Surface

Colour

Grey

Material

Polycarbonate

Series

Weathersafe

Range

Weathersafe

Voltage Rating

230V

Finish

Satin

Illumination

Neon

Height

96mm

Depth

66mm

Fixing Standard

BS Standard

Width

92mm

Length

96mm

Colour Shade

Dark Grey

Faceplate Depth

26mm

Country of Origin

China

Product details

Weathersafe Switches

10A switches

Timeguard Weathersafe IP66

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Timeguard Grey Outdoor Light Switch, 2 Way, 1 Gang, Weathersafe

P.O.A.

Timeguard Grey Outdoor Light Switch, 2 Way, 1 Gang, Weathersafe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Outdoor Light Switch

Number of Ways

2

IP Rating

IP66

Number of Poles

1

Current Rating

13A

Mount Type

Surface

Colour

Grey

Material

Polycarbonate

Series

Weathersafe

Range

Weathersafe

Voltage Rating

230V

Finish

Satin

Illumination

Neon

Height

96mm

Depth

66mm

Fixing Standard

BS Standard

Width

92mm

Length

96mm

Colour Shade

Dark Grey

Faceplate Depth

26mm

Country of Origin

China

Product details

Weathersafe Switches

10A switches

Timeguard Weathersafe IP66

You may be interested in