E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Timken 25580/25522 44.45mm I.D Taper Roller Bearing, 83.05mm O.D

RS Stock No.: 134-7506Brand: TimkenManufacturers Part No.: 25580/25522
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

Timken

Inside Diameter

44.45mm

Outside Diameter

83.05mm

Roller Bearing Type

Taper

Race Width

19.11mm

Bore Type

Parallel

Material

Metal

Static Load Rating

111000N

Cage Material

Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

13500 (90 Million Thrust) N, 23500 (90 Million Radial) N, 90500 (1 Million Radial) N

End Type

Sealed

Country of Origin

United States

Product details

Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric

These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.

Features and Benefits

• Imperial / Metric
• One piece stamped steel cage retains rollers on the cone
• Inner diameter range 7.937 mm to 863.600 mm
• Outer diameter range 31.991 mm to 1060.000 mm
• Single cone and cup

Product Application Information

Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.

Timken

Stock information temporarily unavailable.

€ 100.34

€ 100.34 Each (ex VAT)

€ 119.40

€ 119.40 Each (inc. VAT)

Timken 25580/25522 44.45mm I.D Taper Roller Bearing, 83.05mm O.D

€ 100.34

€ 100.34 Each (ex VAT)

€ 119.40

€ 119.40 Each (inc. VAT)

Timken 25580/25522 44.45mm I.D Taper Roller Bearing, 83.05mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Timken

Inside Diameter

44.45mm

Outside Diameter

83.05mm

Roller Bearing Type

Taper

Race Width

19.11mm

Bore Type

Parallel

Material

Metal

Static Load Rating

111000N

Cage Material

Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

13500 (90 Million Thrust) N, 23500 (90 Million Radial) N, 90500 (1 Million Radial) N

End Type

Sealed

Country of Origin

United States

Product details

Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric

These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.

Features and Benefits

• Imperial / Metric
• One piece stamped steel cage retains rollers on the cone
• Inner diameter range 7.937 mm to 863.600 mm
• Outer diameter range 31.991 mm to 1060.000 mm
• Single cone and cup

Product Application Information

Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.

Timken