Technical Document
Specifications
Brand
TimkenInside Diameter
26.98mm
Outside Diameter
50.29mm
Roller Bearing Type
Taper
Race Width
10.66mm
Bore Type
Parallel
Material
Metal
Static Load Rating
32900N
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
35600 (1 Million Radial) N, 5910 (90 Million Thrust) N, 9230 (90 Million Radial) N
End Type
Sealed
Country of Origin
United States
Product details
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
Imperial / Metric
One piece stamped steel cage retains rollers on the cone
Inner diameter range 7.937 mm to 863.600 mm
Outer diameter range 31.991 mm to 1060.000 mm
Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
€ 38.48
€ 38.48 Each (ex VAT)
€ 45.79
€ 45.79 Each (inc. VAT)
1
€ 38.48
€ 38.48 Each (ex VAT)
€ 45.79
€ 45.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TimkenInside Diameter
26.98mm
Outside Diameter
50.29mm
Roller Bearing Type
Taper
Race Width
10.66mm
Bore Type
Parallel
Material
Metal
Static Load Rating
32900N
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
35600 (1 Million Radial) N, 5910 (90 Million Thrust) N, 9230 (90 Million Radial) N
End Type
Sealed
Country of Origin
United States
Product details
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
Imperial / Metric
One piece stamped steel cage retains rollers on the cone
Inner diameter range 7.937 mm to 863.600 mm
Outer diameter range 31.991 mm to 1060.000 mm
Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.