E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Triplex HSS Jobber Drill Bit, 0.8mm Diameter

RS Stock No.: 321-8838Brand: TivolyManufacturers Part No.: 008759
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Triplex

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

0.8mm

Point Angle

118°

Country of Origin

France

You may be interested in
RS PRO Steel PCB Drill Bit, 0.8mm Diameter
€ 35.441 Tube of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Triplex HSS Jobber Drill Bit, 0.8mm Diameter

P.O.A.

Triplex HSS Jobber Drill Bit, 0.8mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel PCB Drill Bit, 0.8mm Diameter
€ 35.441 Tube of 5 (ex VAT)

Technical Document

Specifications

Brand

Triplex

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

0.8mm

Point Angle

118°

Country of Origin

France

You may be interested in
RS PRO Steel PCB Drill Bit, 0.8mm Diameter
€ 35.441 Tube of 5 (ex VAT)