Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Tivoly HSS-Co Countersink, 6.3mm Head, 90°, 1 Piece(s)

RS Stock No.: 270-5372Brand: TivolyManufacturers Part No.: 10331620630
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

Tivoly

Head Diameter

6.3mm

Drill Bit Type

Countersink

Countersink Angle

90°

Material

HSS-Co

Overall Length

45 mm

Number of Pieces

1

Country of Origin

China

Stock information temporarily unavailable.

€ 22.94

€ 22.94 Each (ex VAT)

€ 27.30

€ 27.30 Each (inc. VAT)

Tivoly HSS-Co Countersink, 6.3mm Head, 90°, 1 Piece(s)

€ 22.94

€ 22.94 Each (ex VAT)

€ 27.30

€ 27.30 Each (inc. VAT)

Tivoly HSS-Co Countersink, 6.3mm Head, 90°, 1 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tivoly

Head Diameter

6.3mm

Drill Bit Type

Countersink

Countersink Angle

90°

Material

HSS-Co

Overall Length

45 mm

Number of Pieces

1

Country of Origin

China