Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Tivoly Nylon Circular Abrasive Brush, 100mm Diameter

RS Stock No.: 221-5771Brand: TivolyManufacturers Part No.: XT20222000782
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

Tivoly

Brush Type

Circular

Bristle Material

Nylon

Diameter

100mm

Maximum Safe Speed

2500rpm

Country of Origin

France

Product details

Polybrushes

Abrasive-particle charged nylon brushes for cleaning, stripping and polishing without scratching or gouging.
Polybrushes may be used on wood, metal, stone, etc. for up to 10 times longer than wire brushes.
Circular brushes reach into grooves and right angles, the cup brush works on flat surfaces and the split brush works on curved or uneven surfaces.
For an optimum result, rotation speed must be between 1250 and 2500 rpm.

You may be interested in
Stock information temporarily unavailable.

€ 34.40

€ 34.40 Each (ex VAT)

€ 40.94

€ 40.94 Each (inc. VAT)

Tivoly Nylon Circular Abrasive Brush, 100mm Diameter

€ 34.40

€ 34.40 Each (ex VAT)

€ 40.94

€ 40.94 Each (inc. VAT)

Tivoly Nylon Circular Abrasive Brush, 100mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tivoly

Brush Type

Circular

Bristle Material

Nylon

Diameter

100mm

Maximum Safe Speed

2500rpm

Country of Origin

France

Product details

Polybrushes

Abrasive-particle charged nylon brushes for cleaning, stripping and polishing without scratching or gouging.
Polybrushes may be used on wood, metal, stone, etc. for up to 10 times longer than wire brushes.
Circular brushes reach into grooves and right angles, the cup brush works on flat surfaces and the split brush works on curved or uneven surfaces.
For an optimum result, rotation speed must be between 1250 and 2500 rpm.

You may be interested in