Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

TOA ER-1215 Grey 15 W Hand Grip Megaphone

RS Stock No.: 809-1161Brand: TOAManufacturers Part No.: ER-1215
brand-logo
View all in Megaphones

Technical Document

Specifications

Brand

TOA

Megaphone Type

Hand Grip

Rated Power Output

15 W

Alert Sound

None

Battery Life For Voice Use

14h

Colour

Grey

Weight

1.1kg

Depth

346mm

Height

291mm

Width

210mm

Width

210mm

Country of Origin

Indonesia

Product details

Handheld Megaphone 15W

Easy to operate handheld megaphone.

Mouthpiece, microphone and handle are antibacterial treated
Long life battery
ABS or ASA high durability resin construction
Lightweight and compact
Enhanced audio quality with a wide frequency range
Neodymium magnets
Polyimide speaker diaphragms
Audible extended range

Stock information temporarily unavailable.

€ 216.86

€ 216.86 Each (ex VAT)

€ 258.06

€ 258.06 Each (inc. VAT)

TOA ER-1215 Grey 15 W Hand Grip Megaphone

€ 216.86

€ 216.86 Each (ex VAT)

€ 258.06

€ 258.06 Each (inc. VAT)

TOA ER-1215 Grey 15 W Hand Grip Megaphone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TOA

Megaphone Type

Hand Grip

Rated Power Output

15 W

Alert Sound

None

Battery Life For Voice Use

14h

Colour

Grey

Weight

1.1kg

Depth

346mm

Height

291mm

Width

210mm

Width

210mm

Country of Origin

Indonesia

Product details

Handheld Megaphone 15W

Easy to operate handheld megaphone.

Mouthpiece, microphone and handle are antibacterial treated
Long life battery
ABS or ASA high durability resin construction
Lightweight and compact
Enhanced audio quality with a wide frequency range
Neodymium magnets
Polyimide speaker diaphragms
Audible extended range