TOA ER-520 Grey 6 W Hand Grip Megaphone

RS Stock No.: 809-1158Brand: TOAManufacturers Part No.: ER-520
brand-logo
View all in Megaphones

Technical Document

Specifications

Brand

TOA

Megaphone Type

Hand Grip

Rated Power Output

6 W

Alert Sound

None

Battery Life For Voice Use

10h

Colour

Grey

Weight

620g

Depth

260mm

Height

256mm

Width

160mm

Width

160mm

Country of Origin

Indonesia

Product details

Compact Megaphone 6W

A compact portable megaphone. Ideal for any situation where voice reinforcement is required.

Mouthpiece, microphone and handle are antibacterial treated
Long life battery
ABS or ASA high durability resin construction
Lightweight and compact
Enhanced audio quality with a wide frequency range
Neodymium magnets
Polyimide speaker diaphragms
Audible extended range

Stock information temporarily unavailable.

€ 139.26

€ 139.26 Each (ex VAT)

€ 165.72

€ 165.72 Each (inc. VAT)

TOA ER-520 Grey 6 W Hand Grip Megaphone

€ 139.26

€ 139.26 Each (ex VAT)

€ 165.72

€ 165.72 Each (inc. VAT)

TOA ER-520 Grey 6 W Hand Grip Megaphone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TOA

Megaphone Type

Hand Grip

Rated Power Output

6 W

Alert Sound

None

Battery Life For Voice Use

10h

Colour

Grey

Weight

620g

Depth

260mm

Height

256mm

Width

160mm

Width

160mm

Country of Origin

Indonesia

Product details

Compact Megaphone 6W

A compact portable megaphone. Ideal for any situation where voice reinforcement is required.

Mouthpiece, microphone and handle are antibacterial treated
Long life battery
ABS or ASA high durability resin construction
Lightweight and compact
Enhanced audio quality with a wide frequency range
Neodymium magnets
Polyimide speaker diaphragms
Audible extended range