E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TOLLOCK Locking Bush TLK110 35 X 47 mm, 35mm Shaft Diameter

RS Stock No.: 106-5537Brand: TOLLOCKManufacturers Part No.: TLK110 35 X 47 mm
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Brand

TOLLOCK

Shaft Diameter

35mm

Outside Diameter

47mm

Locking Bush Type

Locking Bush

Flange Diameter

69mm

Length

56mm

Rated Torque

790Nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+300°C

Series

Tollok TLK110

Country of Origin

Italy

Product details

TOLLOK TLK 110 Locking Bushes

Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.

Features and Benefits

• Maintenance free
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter

Stock information temporarily unavailable.

P.O.A.

TOLLOCK Locking Bush TLK110 35 X 47 mm, 35mm Shaft Diameter

P.O.A.

TOLLOCK Locking Bush TLK110 35 X 47 mm, 35mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TOLLOCK

Shaft Diameter

35mm

Outside Diameter

47mm

Locking Bush Type

Locking Bush

Flange Diameter

69mm

Length

56mm

Rated Torque

790Nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+300°C

Series

Tollok TLK110

Country of Origin

Italy

Product details

TOLLOK TLK 110 Locking Bushes

Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.

Features and Benefits

• Maintenance free
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter