Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Tom Carrington & Son 25-Piece, 13mm Max, 1mm Min, HSCo Bits

RS Stock No.: 424-0628Brand: Tom Carrington & SonManufacturers Part No.: COLDS/002
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Set Type

Jobber Drill Set

Material

HSCo

Number of Pieces

25

Minimum Size

1mm

Maximum Size

13mm

Set Contents

1 to 13 mm with 0.5 mm Increments Bits

Stock information temporarily unavailable.

P.O.A.

Tom Carrington & Son 25-Piece, 13mm Max, 1mm Min, HSCo Bits

P.O.A.

Tom Carrington & Son 25-Piece, 13mm Max, 1mm Min, HSCo Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Set Type

Jobber Drill Set

Material

HSCo

Number of Pieces

25

Minimum Size

1mm

Maximum Size

13mm

Set Contents

1 to 13 mm with 0.5 mm Increments Bits