E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tom Carrington & Son 20-Piece, 10mm Max, 1mm Min, HSS Bits

RS Stock No.: 506-4251Brand: Tom Carrington & SonManufacturers Part No.: LDS/001B
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Set Type

Jobber Drill Set

Material

HSS

Number of Pieces

20

Minimum Size

1mm

Maximum Size

10mm

Set Contents

1 to 10 mm with 0.5 mm Increments Bits

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tom Carrington & Son 20-Piece, 10mm Max, 1mm Min, HSS Bits

P.O.A.

Tom Carrington & Son 20-Piece, 10mm Max, 1mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Set Type

Jobber Drill Set

Material

HSS

Number of Pieces

20

Minimum Size

1mm

Maximum Size

10mm

Set Contents

1 to 10 mm with 0.5 mm Increments Bits

You may be interested in