Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tork Tork Wiping Paper Plus Rolled White Paper Towel, 160 m x 194 mm, 2-Ply

RS Stock No.: 136-9600Brand: TorkManufacturers Part No.: 101260
brand-logo
View all in Paper Towels

Technical Document

Specifications

Brand

Tork

Form Factor

Roll

Colour

White

Sheet Size

160 m x 194 mm

Number of Ply

2

Range

Wiping Paper Plus

Trade Name

Tork Wiping Paper Plus

Sheet Length

160000mm

Sheet Width

194mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

United Kingdom

Product details

Tork Wiping Paper Plus

Spills are common in fast-paced kitchens and industrial spaces, and cleaning can be time-consuming. Use our tough and absorbent Tork Wiping Paper Plus to swiftly mop up liquids and wipe hands. The high-capacity centrefeed dispenser has an unrestricted flow, so staff can take as much industrial paper roll as they need. When it comes to stock monitoring, the Tork Run Out Indicator allows staff to plan roll changes in advance, avoiding workflow interruptions.


  • Tork Wiping Paper Plus M2 White 120m x 200 mm – 1369598

  • Tork Wiping Paper Plus M2 White 160 m x 200 mm - 1369600

  • Tork Wiping Paper Plus M2 Blue 157.5 m x 200 mm - 1369605

Advantages at a glance

  • Multipurpose paper, ideal for spills and hand wiping

  • 2-ply paper is strong and absorbent

  • Unrestricted flow feature – take as much as needed

  • Simple one-handed operation

  • Plan roll changes in advance with the Tork Run Out Indicator

  • This wiping paper won't break down with use, thanks to a strong and absorbent 2-ply construction.

  • Quickly mop up spills and dry hands with this multipurpose design.

  • Take as much paper roll as required, thanks to the unrestricted flow feature.

  • No more hold-ups in busy situations with simple, one-handed operation.

  • Compatible with Tork M2 Centrefeed Dispensers

Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

Washroom Systems - SCA Hygiene Products

Stock information temporarily unavailable.

€ 143.80

€ 143.80 1 Box of 6 (ex VAT)

€ 171.12

€ 171.12 1 Box of 6 (inc. VAT)

Tork Tork Wiping Paper Plus Rolled White Paper Towel, 160 m x 194 mm, 2-Ply

€ 143.80

€ 143.80 1 Box of 6 (ex VAT)

€ 171.12

€ 171.12 1 Box of 6 (inc. VAT)

Tork Tork Wiping Paper Plus Rolled White Paper Towel, 160 m x 194 mm, 2-Ply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Form Factor

Roll

Colour

White

Sheet Size

160 m x 194 mm

Number of Ply

2

Range

Wiping Paper Plus

Trade Name

Tork Wiping Paper Plus

Sheet Length

160000mm

Sheet Width

194mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

United Kingdom

Product details

Tork Wiping Paper Plus

Spills are common in fast-paced kitchens and industrial spaces, and cleaning can be time-consuming. Use our tough and absorbent Tork Wiping Paper Plus to swiftly mop up liquids and wipe hands. The high-capacity centrefeed dispenser has an unrestricted flow, so staff can take as much industrial paper roll as they need. When it comes to stock monitoring, the Tork Run Out Indicator allows staff to plan roll changes in advance, avoiding workflow interruptions.


  • Tork Wiping Paper Plus M2 White 120m x 200 mm – 1369598

  • Tork Wiping Paper Plus M2 White 160 m x 200 mm - 1369600

  • Tork Wiping Paper Plus M2 Blue 157.5 m x 200 mm - 1369605

Advantages at a glance

  • Multipurpose paper, ideal for spills and hand wiping

  • 2-ply paper is strong and absorbent

  • Unrestricted flow feature – take as much as needed

  • Simple one-handed operation

  • Plan roll changes in advance with the Tork Run Out Indicator

  • This wiping paper won't break down with use, thanks to a strong and absorbent 2-ply construction.

  • Quickly mop up spills and dry hands with this multipurpose design.

  • Take as much paper roll as required, thanks to the unrestricted flow feature.

  • No more hold-ups in busy situations with simple, one-handed operation.

  • Compatible with Tork M2 Centrefeed Dispensers

Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

Washroom Systems - SCA Hygiene Products