Tork Steel Metal Toilet Roll Dispenser, 133mm x 254mm x 355mm

RS Stock No.: 240-9464Brand: TorkManufacturers Part No.: 460006
brand-logo
View all in Toilet Roll Dispensers

Technical Document

Specifications

Brand

Tork

Colour

Steel

Single Or Dual

Single

Material

Metal

Height

254mm

Depth

133mm

Width

355mm

Range

Toilet Roll Dispenser

Wall Mounted

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

€ 243.57

€ 243.57 Each (ex VAT)

€ 289.85

€ 289.85 Each (inc. VAT)

Tork Steel Metal Toilet Roll Dispenser, 133mm x 254mm x 355mm

€ 243.57

€ 243.57 Each (ex VAT)

€ 289.85

€ 289.85 Each (inc. VAT)

Tork Steel Metal Toilet Roll Dispenser, 133mm x 254mm x 355mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tork

Colour

Steel

Single Or Dual

Single

Material

Metal

Height

254mm

Depth

133mm

Width

355mm

Range

Toilet Roll Dispenser

Wall Mounted

Yes

Country of Origin

Poland