Technical Document
Specifications
Brand
TorkAutomatic/Manual
Automatic
Colour
Black
Wall Mounted
Yes
Anti-Bacterial
Yes
Anti-Bacterial
No
Trade Name
Tork Foam Soap Dispenser – with Intuition™ sensor
Material
Plastic
Length
130mm
Width
113mm
Height
278mm
Better World Verification
EU EcoLabel, FSC Certified
Better World Product (Find out more)
Yes
Cartridge Size
1000ml
Country of Origin
China
€ 213.31
€ 213.31 Each (ex VAT)
€ 253.84
€ 253.84 Each (inc. VAT)
1
€ 213.31
€ 213.31 Each (ex VAT)
€ 253.84
€ 253.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TorkAutomatic/Manual
Automatic
Colour
Black
Wall Mounted
Yes
Anti-Bacterial
Yes
Anti-Bacterial
No
Trade Name
Tork Foam Soap Dispenser – with Intuition™ sensor
Material
Plastic
Length
130mm
Width
113mm
Height
278mm
Better World Verification
EU EcoLabel, FSC Certified
Better World Product (Find out more)
Yes
Cartridge Size
1000ml
Country of Origin
China