Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Toshiba 2SC2712-Y,LF(T NPN Transistor, 150 mA, 50 V, 3-Pin TO-236MOD (SC-59)

RS Stock No.: 896-2625Brand: ToshibaManufacturers Part No.: 2SC2712-Y,LF(T
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

Toshiba

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

50 V

Package Type

TO-236MOD (SC-59)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Minimum DC Current Gain

70

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

80 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+125 °C

Dimensions

2.9 x 1.5 x 1.1mm

Country of Origin

Thailand

Product details

Small Signal NPN Transistors, Toshiba

Bipolar Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.00

€ 0.08 Each (In a Pack of 50) (ex VAT)

€ 4.76

€ 0.095 Each (In a Pack of 50) (inc. VAT)

Toshiba 2SC2712-Y,LF(T NPN Transistor, 150 mA, 50 V, 3-Pin TO-236MOD (SC-59)

€ 4.00

€ 0.08 Each (In a Pack of 50) (ex VAT)

€ 4.76

€ 0.095 Each (In a Pack of 50) (inc. VAT)

Toshiba 2SC2712-Y,LF(T NPN Transistor, 150 mA, 50 V, 3-Pin TO-236MOD (SC-59)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450€ 0.08€ 4.00
500 - 950€ 0.05€ 2.50
1000 - 1950€ 0.05€ 2.50
2000 - 3950€ 0.05€ 2.50
4000+€ 0.05€ 2.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

50 V

Package Type

TO-236MOD (SC-59)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Minimum DC Current Gain

70

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

80 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+125 °C

Dimensions

2.9 x 1.5 x 1.1mm

Country of Origin

Thailand

Product details

Small Signal NPN Transistors, Toshiba

Bipolar Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more