Technical Document
Specifications
Brand
ToshibaLogic Function
Inverter
Input Type
CMOS
Output Type
Buffered
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL
130 ns @ 50 pF
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
74HC
Dimensions
8.95 x 3.9 x 1.38mm
Height
1.38mm
Maximum Operating Supply Voltage
6 V
Width
3.9mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.95mm
€ 23.50
€ 0.47 Each (In a Pack of 50) (ex VAT)
€ 27.96
€ 0.559 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 23.50
€ 0.47 Each (In a Pack of 50) (ex VAT)
€ 27.96
€ 0.559 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 100 | € 0.47 | € 23.50 |
150 - 450 | € 0.42 | € 21.00 |
500 - 950 | € 0.42 | € 21.00 |
1000+ | € 0.42 | € 21.00 |
Technical Document
Specifications
Brand
ToshibaLogic Function
Inverter
Input Type
CMOS
Output Type
Buffered
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL
130 ns @ 50 pF
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
74HC
Dimensions
8.95 x 3.9 x 1.38mm
Height
1.38mm
Maximum Operating Supply Voltage
6 V
Width
3.9mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.95mm