Technical Document
Specifications
Brand
ToshibaLogic Family
74LCX
Number of Channels
6
Output Type
CMOS, Open Drain
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
32mA
Dimensions
5 x 4.4 x 1mm
Maximum Operating Supply Voltage
5.5 V
Height
1mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.5 V
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Length
5mm
€ 22.00
€ 0.44 Each (In a Pack of 50) (ex VAT)
€ 26.18
€ 0.524 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 22.00
€ 0.44 Each (In a Pack of 50) (ex VAT)
€ 26.18
€ 0.524 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 100 | € 0.44 | € 22.00 |
150 - 450 | € 0.42 | € 21.00 |
500 - 950 | € 0.37 | € 18.50 |
1000+ | € 0.34 | € 17.00 |
Technical Document
Specifications
Brand
ToshibaLogic Family
74LCX
Number of Channels
6
Output Type
CMOS, Open Drain
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
32mA
Dimensions
5 x 4.4 x 1mm
Maximum Operating Supply Voltage
5.5 V
Height
1mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.5 V
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Length
5mm