Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Toshiba 74VHCT541AFT Octal Bus Buffer, 20-Pin TSSOP

RS Stock No.: 171-3523Brand: ToshibaManufacturers Part No.: 74VHCT541AFT
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

Toshiba

Logic Family

74VHCT

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 50 pF

Dimensions

6.5 x 4.4 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

6.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.75

€ 0.47 Each (In a Pack of 25) (ex VAT)

€ 13.98

€ 0.559 Each (In a Pack of 25) (inc. VAT)

Toshiba 74VHCT541AFT Octal Bus Buffer, 20-Pin TSSOP
Select packaging type

€ 11.75

€ 0.47 Each (In a Pack of 25) (ex VAT)

€ 13.98

€ 0.559 Each (In a Pack of 25) (inc. VAT)

Toshiba 74VHCT541AFT Octal Bus Buffer, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Logic Family

74VHCT

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 50 pF

Dimensions

6.5 x 4.4 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

6.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more