E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Toshiba N-Channel MOSFET, 2 A, 40 V, 3-Pin SOT-23 SSM3K339R

RS Stock No.: 171-2471Brand: ToshibaManufacturers Part No.: SSM3K339R
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

390 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Number of Elements per Chip

1

Width

1.8mm

Length

2.9mm

Typical Gate Charge @ Vgs

1.1 nC @ 4.2 V

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.2V

Height

0.7mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.50

€ 0.21 Each (In a Pack of 50) (ex VAT)

€ 12.50

€ 0.25 Each (In a Pack of 50) (inc. VAT)

Toshiba N-Channel MOSFET, 2 A, 40 V, 3-Pin SOT-23 SSM3K339R
Select packaging type

€ 10.50

€ 0.21 Each (In a Pack of 50) (ex VAT)

€ 12.50

€ 0.25 Each (In a Pack of 50) (inc. VAT)

Toshiba N-Channel MOSFET, 2 A, 40 V, 3-Pin SOT-23 SSM3K339R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 100€ 0.21€ 10.50
150 - 450€ 0.16€ 8.00
500 - 950€ 0.16€ 8.00
1000+€ 0.13€ 6.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

390 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Number of Elements per Chip

1

Width

1.8mm

Length

2.9mm

Typical Gate Charge @ Vgs

1.1 nC @ 4.2 V

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.2V

Height

0.7mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more