E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Toshiba Dual N-Channel MOSFET, 300 mA, 60 V, 6-Pin SOT-363 SSM6N7002KFU

RS Stock No.: 171-2410Brand: ToshibaManufacturers Part No.: SSM6N7002KFU
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

1.75 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

500 mW

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

1.25mm

Length

2mm

Typical Gate Charge @ Vgs

0.39 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.1V

Height

0.9mm

Automotive Standard

AEC-Q101

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 150.00

€ 0.05 Each (On a Reel of 3000) (ex VAT)

€ 178.50

€ 0.06 Each (On a Reel of 3000) (inc. VAT)

Toshiba Dual N-Channel MOSFET, 300 mA, 60 V, 6-Pin SOT-363 SSM6N7002KFU

€ 150.00

€ 0.05 Each (On a Reel of 3000) (ex VAT)

€ 178.50

€ 0.06 Each (On a Reel of 3000) (inc. VAT)

Toshiba Dual N-Channel MOSFET, 300 mA, 60 V, 6-Pin SOT-363 SSM6N7002KFU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000€ 0.05€ 150.00
6000 - 6000€ 0.05€ 150.00
9000+€ 0.05€ 150.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

1.75 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

500 mW

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

1.25mm

Length

2mm

Typical Gate Charge @ Vgs

0.39 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.1V

Height

0.9mm

Automotive Standard

AEC-Q101

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more