Toshiba TBD62083AFNG(Z,EL) 8 Power Switch IC 18-Pin, SSOP18

RS Stock No.: 236-3589PBrand: ToshibaManufacturers Part No.: TBD62083AFNG(Z,EL)
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Brand

Toshiba

Number of Channels

8

Maximum Operating Supply Voltage

1 - 7 V

Maximum Operating Current

0.5A

Package Type

SSOP18

Pin Count

18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Toshiba TBD62083AFNG(Z,EL) 8 Power Switch IC 18-Pin, SSOP18
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Toshiba TBD62083AFNG(Z,EL) 8 Power Switch IC 18-Pin, SSOP18
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Number of Channels

8

Maximum Operating Supply Voltage

1 - 7 V

Maximum Operating Current

0.5A

Package Type

SSOP18

Pin Count

18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more