E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Toshiba 32GB MicroSD Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 180-1638Brand: ToshibaManufacturers Part No.: THN-M203K0320EA
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

Toshiba

Series

M203

Card Format

MicroSD

Capacity

32GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Temperature Range

-25 → +85°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Toshiba 32GB MicroSD Micro SD Card, Class 10, UHS-1 U1

P.O.A.

Toshiba 32GB MicroSD Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Toshiba

Series

M203

Card Format

MicroSD

Capacity

32GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Temperature Range

-25 → +85°C

You may be interested in