Toshiba TK N-Channel MOSFET, 11.5 A, 600 V, 3-Pin TO-220 TK12E60W,S1VX(S

RS Stock No.: 827-6113Brand: ToshibaManufacturers Part No.: TK12E60W,S1VX(S
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

11.5 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220

Series

TK

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

300 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Width

4.45mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.16mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Height

15.1mm

Country of Origin

China

Product details

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.10

€ 3.42 Each (In a Pack of 5) (ex VAT)

€ 20.35

€ 4.07 Each (In a Pack of 5) (inc. VAT)

Toshiba TK N-Channel MOSFET, 11.5 A, 600 V, 3-Pin TO-220 TK12E60W,S1VX(S
Select packaging type

€ 17.10

€ 3.42 Each (In a Pack of 5) (ex VAT)

€ 20.35

€ 4.07 Each (In a Pack of 5) (inc. VAT)

Toshiba TK N-Channel MOSFET, 11.5 A, 600 V, 3-Pin TO-220 TK12E60W,S1VX(S
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 3.42€ 17.10
25 - 45€ 2.79€ 13.95
50 - 120€ 2.58€ 12.90
125 - 245€ 2.40€ 12.00
250+€ 2.19€ 10.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

11.5 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220

Series

TK

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

300 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Width

4.45mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.16mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Height

15.1mm

Country of Origin

China

Product details

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more