E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Toshiba, TLP2304(E(O DC Input Open Collector Output Optocoupler, Surface Mount, 6-Pin SO

RS Stock No.: 206-9738Brand: ToshibaManufacturers Part No.: TLP2304(E(O
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Open Collector

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

6

Package Type

SO

Input Current Type

DC

Series

TLP

Stock information temporarily unavailable.

€ 166.25

€ 1.33 Each (In a Tube of 125) (ex VAT)

€ 197.84

€ 1.583 Each (In a Tube of 125) (inc. VAT)

Toshiba, TLP2304(E(O DC Input Open Collector Output Optocoupler, Surface Mount, 6-Pin SO

€ 166.25

€ 1.33 Each (In a Tube of 125) (ex VAT)

€ 197.84

€ 1.583 Each (In a Tube of 125) (inc. VAT)

Toshiba, TLP2304(E(O DC Input Open Collector Output Optocoupler, Surface Mount, 6-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Open Collector

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

6

Package Type

SO

Input Current Type

DC

Series

TLP