E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Toshiba Optocoupler TLP3041(S,C,F) DC Input Triac Output, 5-Pin PDIP, Through Hole

RS Stock No.: 769-0284PBrand: ToshibaManufacturers Part No.: TLP3041(S,C,F)
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

5

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

5000 Vrms

Series

TLP

Country of Origin

Japan

Product details

Photocoupler, Triac Output, Toshiba

A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.

Optocouplers, Toshiba

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Toshiba Optocoupler TLP3041(S,C,F) DC Input Triac Output, 5-Pin PDIP, Through Hole
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Toshiba Optocoupler TLP3041(S,C,F) DC Input Triac Output, 5-Pin PDIP, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

5

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

5000 Vrms

Series

TLP

Country of Origin

Japan

Product details

Photocoupler, Triac Output, Toshiba

A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.

Optocouplers, Toshiba

You may be interested in