Toshiba, TLP360J(F) Phototriac Output Optocoupler, Through Hole, 4-Pin DIP

RS Stock No.: 885-1373Brand: ToshibaManufacturers Part No.: TLP360J(F)
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Phototriac

Maximum Forward Voltage

1.15V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Isolation Voltage

5000 Vrms

Series

TLP 360

Special Features

AC Output Modules, Ideal for Triac Driver, Photo-Triac Optically Coupled to Gallium-Arsenide Infrared-Emitting Diode, Programmable Controllers, Solid State Relays

Country of Origin

Thailand

Product details

Photocoupler, Triac Output, Toshiba

A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.

Optocouplers, Toshiba

Stock information temporarily unavailable.

€ 12.30

€ 1.23 Each (In a Pack of 10) (ex VAT)

€ 14.64

€ 1.464 Each (In a Pack of 10) (inc. VAT)

Toshiba, TLP360J(F) Phototriac Output Optocoupler, Through Hole, 4-Pin DIP

€ 12.30

€ 1.23 Each (In a Pack of 10) (ex VAT)

€ 14.64

€ 1.464 Each (In a Pack of 10) (inc. VAT)

Toshiba, TLP360J(F) Phototriac Output Optocoupler, Through Hole, 4-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 1.23€ 12.30
50 - 190€ 0.78€ 7.80
200 - 490€ 0.76€ 7.60
500+€ 0.76€ 7.60

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Phototriac

Maximum Forward Voltage

1.15V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Isolation Voltage

5000 Vrms

Series

TLP 360

Special Features

AC Output Modules, Ideal for Triac Driver, Photo-Triac Optically Coupled to Gallium-Arsenide Infrared-Emitting Diode, Programmable Controllers, Solid State Relays

Country of Origin

Thailand

Product details

Photocoupler, Triac Output, Toshiba

A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.

Optocouplers, Toshiba