Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Toshiba, TLP385(GR,E(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO

RS Stock No.: 885-1020Brand: ToshibaManufacturers Part No.: TLP385(GR,E(T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

300%

Typical Fall Time

3µs

Series

TLP 385

Special Features

AC Adapter, I/O Interface Board, Ideal for Programmable Controllers, TLP385 is Photo Coupler of High isolation Type that Consists of Photo transisto Optically Coupled to Gallium Arsenide Infrared Emitting Diode

Country of Origin

Thailand

Product details

Photocoupler, Transistor Output, Toshiba

Optocouplers, Toshiba

Stock information temporarily unavailable.

€ 7.75

€ 0.31 Each (In a Pack of 25) (ex VAT)

€ 9.22

€ 0.369 Each (In a Pack of 25) (inc. VAT)

Toshiba, TLP385(GR,E(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO

€ 7.75

€ 0.31 Each (In a Pack of 25) (ex VAT)

€ 9.22

€ 0.369 Each (In a Pack of 25) (inc. VAT)

Toshiba, TLP385(GR,E(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

300%

Typical Fall Time

3µs

Series

TLP 385

Special Features

AC Adapter, I/O Interface Board, Ideal for Programmable Controllers, TLP385 is Photo Coupler of High isolation Type that Consists of Photo transisto Optically Coupled to Gallium Arsenide Infrared Emitting Diode

Country of Origin

Thailand

Product details

Photocoupler, Transistor Output, Toshiba

Optocouplers, Toshiba