Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Toshiba P300 1 TB Internal Hard Drive

RS Stock No.: 136-7738Brand: Toshiba
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Toshiba

Hard Drive Type

HDD

Model

P300

Internal/External

Internal

Capacity

1 TB

Interface

SATA

Country of Origin

China

Product details

Toshiba P300 - High-Performance Hard Drive

The Toshiba P300 3.5” internal hard drive is designed for professional users looking to enhance their PC, external enclosures and gaming computers. Delivering a higher performance

• Optimal for desktop primary devices
• High performance and reliability
• Data protection technology

3.5in. SATA Hard Drives

3.5in form factor drives.

Stock information temporarily unavailable.

P.O.A.

Toshiba P300 1 TB Internal Hard Drive

P.O.A.

Toshiba P300 1 TB Internal Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Toshiba

Hard Drive Type

HDD

Model

P300

Internal/External

Internal

Capacity

1 TB

Interface

SATA

Country of Origin

China

Product details

Toshiba P300 - High-Performance Hard Drive

The Toshiba P300 3.5” internal hard drive is designed for professional users looking to enhance their PC, external enclosures and gaming computers. Delivering a higher performance

• Optimal for desktop primary devices
• High performance and reliability
• Data protection technology

3.5in. SATA Hard Drives

3.5in form factor drives.