E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TP-Link M7350 4G LTE

RS Stock No.: 275-3535Brand: TP-LinkManufacturers Part No.: M7350
brand-logo
View all in Routers

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

M7350

Wireless Connectivity

4G LTE

Wireless Data Rate

150Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

WiFi Band

2.4GHz

Country of Origin

China

Stock information temporarily unavailable.

€ 166.07

€ 166.07 Each (ex VAT)

€ 197.62

€ 197.62 Each (inc. VAT)

TP-Link M7350 4G LTE

€ 166.07

€ 166.07 Each (ex VAT)

€ 197.62

€ 197.62 Each (inc. VAT)

TP-Link M7350 4G LTE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

M7350

Wireless Connectivity

4G LTE

Wireless Data Rate

150Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

WiFi Band

2.4GHz

Country of Origin

China