Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 100-05S, 5V dc, 20A, 100W, 1 Output, 110 → 350 V dc, 85

RS Stock No.: 396-2995Brand: TRACOPOWERManufacturers Part No.: ESP 100-05S
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

110 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

187mm

Width

39mm

Depth

93mm

Efficiency

82%

Minimum Temperature

-10°C

Weight

690g

Maximum Temperature

+60°C

Product details

18 to 150W, Universal Input, Single Output, ESP Series

Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1

Approvals

UL/cUL

Standards

UL 60950, IEC/EN 60950

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 100-05S, 5V dc, 20A, 100W, 1 Output, 110 → 350 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 100-05S, 5V dc, 20A, 100W, 1 Output, 110 → 350 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

110 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

187mm

Width

39mm

Depth

93mm

Efficiency

82%

Minimum Temperature

-10°C

Weight

690g

Maximum Temperature

+60°C

Product details

18 to 150W, Universal Input, Single Output, ESP Series

Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1

Approvals

UL/cUL

Standards

UL 60950, IEC/EN 60950