E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER TBA 1E DC-DC Converter, ±5V dc/ ±100mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max

RS Stock No.: 187-3991Brand: TRACOPOWERManufacturers Part No.: TBA 1-1221E
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1.5kV dc

Width

6mm

Depth

9.55mm

Length

19.5mm

Series

TBA 1E

Load Regulation

1 (Full Load)%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 48.71

€ 48.71 1 Tube of 10 (ex VAT)

€ 57.96

€ 57.96 1 Tube of 10 (inc. VAT)

TRACOPOWER TBA 1E DC-DC Converter, ±5V dc/ ±100mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max

€ 48.71

€ 48.71 1 Tube of 10 (ex VAT)

€ 57.96

€ 57.96 1 Tube of 10 (inc. VAT)

TRACOPOWER TBA 1E DC-DC Converter, ±5V dc/ ±100mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 48.71
5 - 9€ 47.98
10 - 24€ 47.19
25 - 49€ 45.86
50+€ 44.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1.5kV dc

Width

6mm

Depth

9.55mm

Length

19.5mm

Series

TBA 1E

Load Regulation

1 (Full Load)%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more